SPST-NO tactile switch with a 10mA contact current rating and 32V DC voltage rating. Features a standard actuator with 0.5mm length and 0.3mm travel, requiring a 4N operating force. Surface mountable with gull wing termination, this non-illuminated switch offers a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 125°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
ITT KMR243GLFG technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 10mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMR2 |
| Size | 2.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR243GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.