
Surface mount tactile switch featuring a round button and gull wing termination. This SPST, non-illuminated (or illuminated option available) component offers a 2N operating force and 0.25mm travel. Rated for 32VDC and 50mA, it boasts a mechanical life of 200,000 cycles and operates within a -40°C to 85°C temperature range. Silver contacts ensure reliable performance.
ITT KMR421GLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Size | 2.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR421GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
