SPST tactile switch featuring a 2N operating force and 0.25mm travel. Surface mountable with gull wing termination, this non-illuminated or illuminated component offers a 50mA max current rating and 32V DC max voltage rating. Constructed with silver contacts and plating, it boasts a mechanical life of 200,000 cycles and operates within a -40°C to 85°C temperature range.
ITT KMR421GULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR421GULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.