
SMD tactile switch featuring a round button, SPST (Single Pole Single Throw) configuration, and Off-Mom (momentary) function. This non-illuminated, surface-mount component offers a 50mA contact current rating at 32VDC, with a 1VA power rating. It boasts a 2N operating force, 0.5mm actuator length, and 0.25mm switch travel, designed for 200,000 mechanical cycles. Terminated with gull wing leads, it is packaged in tape and reel for automated assembly.
ITT KMR421NGLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR421NGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.