
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.05A and 32V DC, this non-illuminated or illuminated switch offers a 3N operating force and 0.3mm travel. Constructed with silver contacts and a standard actuator measuring 0.5mm, it boasts a mechanical life of 150,000 cycles. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C, supplied in tape and reel packaging.
ITT KMR431GLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR431GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.