SPST tactile switch featuring a round button with a standard actuator and gull wing termination for surface mount applications. This non-illuminated component offers a 50mA current rating and a 32VDC voltage rating, with a 1VA power rating. It boasts a mechanical life of 150,000 cycles and an operating force of 3N, with a switch travel of 0.3mm. Operating within a temperature range of -40°C to 85°C, this RoHS compliant switch is supplied in tape and reel packaging.
ITT KMR431GULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR431GULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.