Surface mount tactile switch featuring a standard actuator with 0.5mm length and 0.3mm travel. This non-illuminated, SPST switch offers a 3N operating force and a mechanical life of 150,000 cycles. Rated for 32V DC and 50mA, it operates within a temperature range of -40°C to 85°C. The component is supplied in tape and reel packaging, with gull wing terminations for secure surface mounting.
ITT KMR431NGLFS technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated |
| Length | 2.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR431NGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.