Surface mount tactile switch featuring a standard actuator with 1.1mm length and 0.3mm travel. This non-illuminated component offers a 3N operating force and a mechanical life of 300,000 cycles. It is rated for 50mA and 32V DC, with silver contacts and plating. Designed for straight orientation with gull wing termination, it is supplied in tape and reel packaging.
ITT KMR432NGLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR432NGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.