
Surface mount tactile switch featuring a standard actuator with 1.1mm length and 0.35mm travel. This SPST switch offers a 4N operating force and a 50mA current rating at 32V DC. Constructed with silver contacts and plating, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly, this non-illuminated component utilizes gull wing termination.
ITT KMR441GULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR441GULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
