SPST-NO tactile switch, surface mount, with a 1.1mm standard actuator. Features silver contacts and plating, rated for 50mA and 32V DC. Offers a mechanical life of 100,000 cycles, operating force of 4N, and 0.35mm travel. Operates within a temperature range of -40°C to 85°C. Available in tape and reel packaging.
ITT KMR441NGULCLFS technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMR4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR441NGULCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.