SPST-NO tactile switch, surface mount, right-angle orientation. Features 50mA contact current rating, 32V DC rated voltage, and 0.75mm actuator length. Offers 2N operating force and 0.25mm switch travel with a mechanical life of 100,000 cycles. Non-illuminated, IP40 rated, and lead-free with silver contacts and plating. Packaged in tape and reel.
ITT KMS221GPLFS technical specifications.
| Actuator Length | 0.75mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Direction | RIGHT |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS221GPLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.