SPST tactile switch featuring a rectangular button with a 0.75mm actuator length and 0.25mm travel. This non-illuminated, right-angle surface mount component offers a 10mA current rating and 32VDC voltage rating, with a 2N operating force and a mechanical life of 100,000 cycles. Gold contact material ensures reliable performance, and the gull wing termination facilitates SMD mounting. Rated IP40 and lead-free, it is supplied in tape and reel packaging.
ITT KMS223GLFG technical specifications.
| Actuator Length | 0.75mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 10mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS223GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.