
Surface mount tactile switch with SPST-NO throw configuration, rated for 0.01A and 32V DC. Features a 0.75mm actuator length, 0.25mm switch travel, and 2N operating force. Gold contacts with silver plating ensure reliable performance up to 100,000 cycles. This non-illuminated, right-angle component is RoHS compliant, lead-free, and packaged on tape and reel. Operating temperature range is -40°C to 125°C, with an IP40 rating.
ITT KMS223GPLFG technical specifications.
| Actuator Length | 0.75mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 3.55mm |
| Direction | RIGHT |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS223GPLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.