ITT KMS231G technical specifications.
| Actuator Length | 0.75mm |
| Actuator Type | PLUNGER |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KMS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KMS231G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.