
SPST-NO tactile switch for surface mount applications. Features a 50mA current rating and 32V DC rated voltage. Offers a 100gf operating force and 0.15mm switch travel. Designed for a mechanical life of 1,000,000 cycles, with an operating temperature range of -40°C to 85°C. Rated IP68 for waterproof and dust-tight performance.
ITT KMT012NGJLHS technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 100gf |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KMT0 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT012NGJLHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.