
Surface mount tactile switch featuring a standard actuator and SPST throw configuration. Offers a 160gf operating force, 0.15mm switch travel, and a 50mA current rating at 32V DC. Designed for durability with a 600,000 cycle mechanical life and IP68, waterproof, dust-tight ratings. Operates reliably within a -40°C to 85°C temperature range and is RoHS compliant.
ITT KMT022NGJLHS technical specifications.
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 600000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KMT0 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT022NGJLHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.