ITT KMT023NGJLHG technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | KMT0 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT023NGJLHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.