
SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features a 32V DC rating and 50mA current rating, with a mechanical life of 150,000 cycles. Operating force is 1N, and switch travel is 0.13mm. Contact material and plating are silver, with an actuator length of 0.19mm. Operating temperature range is -40°C to 85°C.
ITT KMT211GHFLFS technical specifications.
Download the complete datasheet for ITT KMT211GHFLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
