ITT KMT211NGLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1N |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | KMT2 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT211NGLFS to view detailed technical specifications.
No datasheet is available for this part.