ITT KMT213GHFLFG technical specifications.
| Actuator Length | 0.19mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMT |
| Switch Function | Off-Mom |
| Switch Travel | 0.13mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT213GHFLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.