Surface mount tactile switch featuring silver contacts and plating, rated for 50mA and 32V DC. This non-illuminated, SPST switch offers a 1.6N operating force and 0.13mm travel, with a mechanical life of 150,000 cycles. Designed for straight orientation with gull wing termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT KMT221NGHFLFS technical specifications.
| Actuator Length | 0.19mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.4mm |
| Height | 0.65mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMT |
| Switch Function | Off-Mom |
| Switch Travel | 0.13mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT221NGHFLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.