SMD tactile switch featuring a straight, flat button with a 0.19mm actuator length. This SPST, Off-Mom switch offers a 1.6N operating force and 0.13mm travel, with gold contacts plated in silver. Rated for 32VDC and 50mA, it boasts a mechanical life of 150,000 cycles and operates between -40°C and 125°C. Supplied in tape and reel packaging, this RoHS compliant component is designed for surface mounting with gull wing terminations.
ITT KMT223NGHFLFG technical specifications.
| Actuator Length | 0.19mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMT |
| Switch Function | Off-Mom |
| Switch Travel | 0.13mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMT223NGHFLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.