
SPST-NO tactile switch, surface mount, featuring gold contact material and plating. Rated for 32V DC and 10mA current, with a mechanical life of 250,000 cycles. Operating force is 2.2N, with 0.2mm travel. Non-illuminated, straight orientation, and RoHS compliant. Dimensions are 4.1mm length and 4.1mm width.
ITT KMX123G technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 250000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMX |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMX123G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
