SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features gold contact material and plating, rated for 0.02A and 32V DC. Operates with 1.6N force and 0.2mm travel, offering a mechanical life of 250,000 cycles. Non-illuminated, straight orientation, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
ITT KMX213G technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 250000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMX |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMX213G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.