
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.05A and 32V DC, this non-illuminated component offers a 2.2N operating force and 0.2mm travel. Constructed with silver contacts and gold plating, it boasts a mechanical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is lead-free, RoHS compliant, and supplied on tape and reel for efficient assembly.
ITT KMX221G technical specifications.
| Actuator Length | 0mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 250000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMX |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMX221G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
