
Surface mount tactile switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. Rated for 32V DC and 10mA, with gold-plated gold contacts for reliable performance. Offers a 2.2N operating force and 0.2mm travel, with a mechanical life of 250,000 cycles. Designed for straight orientation with gull wing termination, operating within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
ITT KMX223G technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KMX |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMX223G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
