ITT KPD1S2W62 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Electrical Life | 10000000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPD1S2W62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.