
61-position circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a straight, wall-mount receptacle with an aluminum body plated in cadmium. Contacts are copper alloy with gold plating, rated for 7.5A. Operates across a temperature range of -55°C to 125°C. Termination is crimp.
ITT KPSE00A24-61SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00A24-61SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.