Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a 19-position female receptacle with straight orientation, designed for cable mounting. Constructed with an aluminum shell and body, plated in cadmium with chromate, and utilizes copper alloy contacts with gold plating. Offers a maximum current rating of 7.5A and voltage ratings of 600V AC / 850V DC, operating between -55°C and 125°C. Termination is via crimp.
ITT KPSE01E14-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Female |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01E14-19S to view detailed technical specifications.
No datasheet is available for this part.