This 5-pin circular connector from ITT features a copper alloy contact material with gold plating and a gold mating finish. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A. The connector is designed for free hanging, cable applications and is rated for 1.4kV DC and 1kV AC. It is packaged in bulk and features a cadmium shell finish with a chromate plating.
ITT KPSE06J14-5SX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06J14-5SX to view detailed technical specifications.
No datasheet is available for this part.