Environmentally resistant, circular connector featuring a size 12, 3-position male configuration. Constructed with an aluminum body and shell, both cadmium plated with chromate finish, and green color. Offers straight orientation with crimp termination for its 3 copper alloy contacts, plated with gold for superior mating. Rated for 22A max current and 1kV AC / 1.4kV DC voltage, operating between -55°C and 125°C. Designed for free-hanging, cable mounting.
ITT KPSE06P12-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 36.9mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06P12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.