
Circular connector, wall mount receptacle, MIL-DTL-26482 Series I equivalent, featuring 55 contacts with solder termination. Constructed with an aluminum body plated in cadmium and chromate, it offers a 7.5A current rating. Operating temperature range spans from -55°C to 125°C, with copper alloy contacts plated in gold. Designed for panel or flange mounting, this straight orientation connector has a depth of 40.1mm and length of 43.1mm.
ITT KPT00A22-55SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A22-55SW to view detailed technical specifications.
No datasheet is available for this part.