Circular connector, size 8, featuring a 3-position female configuration. Constructed with an aluminum body plated in cadmium, it offers copper alloy contacts with gold plating for reliable conductivity. Rated for 7.5A current and a maximum DC voltage of 850.6kV, this straight, free-hanging connector operates within a temperature range of -55°C to 125°C. Termination is via solder, and it is designed for cable mounting.
ITT KPT01A8-33S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 18.5mm |
| Gender | Female |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A8-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.