19-position, male, straight circular connector with a size 14 aluminium shell, cadmium plating, and green color. Features copper alloy contacts with gold plating, rated for 7.5A maximum current and 600V AC / 850V DC voltage. Offers a temperature range of -55°C to 125°C, with solder termination and integrated strain relief. Designed for free-hanging, cable mounting applications.
ITT KPT01B14-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01B14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.