
Circular connector, size 14, featuring 18 contacts and 18 positions. Straight orientation with solder termination. Constructed with an aluminum body and shell, plated in cadmium and chromate for environmental resistance. Offers a max current rating of 7.5A and voltage ratings of 600V AC and 850V DC. Operates within a temperature range of -55°C to 125°C. Panel mountable with flanges and box mounting options.
ITT KPT02E14-18SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 12.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E14-18SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
