This 19-position free hanging cable mount connector features a gold-plated contact and a current rating of 7.5A. It operates within a temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, KPT series. It is packaged in bulk and has a solder termination.
ITT KPT05A14-19PA206 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT05A14-19PA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.