Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT KPT06P14-19PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT06P14-19PA206 to view detailed technical specifications.
No datasheet is available for this part.