
The KPT07F18-30P is a 30-position circular receptacle connector with a current rating of 13A. It features a body made of aluminium with a cadmium plating and contacts made of copper alloy with gold plating. The connector is designed for panel, bulkhead, front side nut, or jam nut mounting and is rated for operation between -55°C and 125°C. It is compliant with the MIL-DTL-26482 Series I standard.
ITT KPT07F18-30P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07F18-30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.