Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port Automotive
ITT KPT2E-16-26P-A71 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
Download the complete datasheet for ITT KPT2E-16-26P-A71 to view detailed technical specifications.
No datasheet is available for this part.