This 55-contact circular connector features a panel mount design with a maximum operating voltage of 850VDC and a maximum current rating of 7.5A. It has a temperature range of -55 to 125°C and is suitable for use in high-voltage applications. The connector is designed for use in a variety of industries and meets the requirements for general use.
ITT KPTB22-55PSZ A71 technical specifications.
| Type | Circular |
| Contact Gender | PIN/SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPTB22-55PSZ A71 to view detailed technical specifications.
No datasheet is available for this part.