
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration. This component offers a 50V AC/DC voltage rating and a 25mA current rating, with an electrical life of 100,000 cycles. It includes a white square button actuator made from ABS, with a 2.29mm actuator length. Mounting is via through-hole termination with PC pins, and it operates within a temperature range of -30°C to 65°C.
ITT KS11R21CQD technical specifications.
| Actuator Color | White |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Color | White |
| Contact Material | Gold, Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R21CQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
