
Illuminated pushbutton switch featuring a black, square button actuator made from ABS with a 2.29mm length. This SPST, Off-Mom switch offers stainless steel contacts with silver, nickel, and gold plating, rated for 25mA and 20V AC/DC. Designed for through-hole mounting with straight PC pin termination, it boasts an electrical life of 100,000 cycles and a UL94 V-0 flammability rating. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is supplied in bulk packaging.
ITT KS11R22CBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Silver, Nickel, Gold |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R22CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
