
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NO, 0.025A 50V. Features a black, square button actuator made from ABS with a 2.29mm length. Offers stainless steel contacts with silver plating and a 100,000 cycle electrical life. Operates within a temperature range of -30°C to 65°C. Through-hole mounting with straight PC pin termination.
ITT KS11R22CQD technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R22CQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
