
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) contact configuration. Rated for 0.4VA at 20V AC/DC, this switch offers an electrical life of 100,000 cycles. It utilizes copper contacts with nickel and gold plating for reliable conductivity. The black, square ABS actuator has a length of 2.29mm, and the switch mounts via through-hole termination with a terminal pitch of 5.08mm. Operating within a temperature range of -30°C to 65°C, this component is designed for straight orientation.
ITT KS11R22S1CBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | KS |
| Switch Function | Off-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KS11R22S1CBE to view detailed technical specifications.
No datasheet is available for this part.
