
Illuminated pushbutton switch featuring a red, square nylon actuator with a 2.29mm length. SPST momentary contact configuration with stainless steel contacts plated in nickel and gold. Rated for 20VAC and 20VDC, with a 0.4VA power rating and an electrical life of 100,000 cycles. Through-hole mounting with straight PC pin termination and a 5.08mm terminal pitch. Operates within a temperature range of -30°C to 65°C and is RoHS compliant.
ITT KS11R23CBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.29mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | KS |
| Switch Function | Off-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R23CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
