
Illuminated pushbutton switch featuring a red, square ABS actuator with a 2.29mm length. This SPST-NO switch offers a 25mA current rating and 50V AC/DC voltage rating, with silver-plated stainless steel contacts. Designed for through-hole mounting with straight PC pin termination, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 65°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
ITT KS11R23CQD technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Color | Red |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R23CQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
