
Illuminated pushbutton switch featuring a red, square ABS actuator with a 2.29mm length. SPST momentary contact configuration with copper contacts plated in nickel and gold, rated for 20VAC/20VDC and 0.4VA. Designed for through-hole mounting with straight PC pin termination and a 5.08mm terminal pitch. Offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT KS11R23S1CBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | KS |
| Switch Function | Off-Mom |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KS11R23S1CBE to view detailed technical specifications.
No datasheet is available for this part.
