ITT KS11R26CQD technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KS11R26CQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
