
SPST illuminated pushbutton switch featuring a grey, square ABS actuator with a 2.29mm length. Offers a 25mA contact current rating with silver-plated stainless steel contacts and a 50VAC/50VDC voltage rating. Designed for through-hole mounting with straight PC pin termination and a 100,000 cycle electrical life. Operates within a -30°C to 65°C temperature range, is lead-free and RoHS compliant, and supplied in bulk packaging.
ITT KS11R29CQD technical specifications.
| Actuator Color | Grey |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Current Rating | 25mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS11R29CQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
