Illuminated pushbutton switch featuring SPDT, ON-Mom function with a 0.4VA, 20V AC/DC rating. This through-hole mount component utilizes stainless steel and silver contacts with nickel and gold plating for reliable performance. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 65°C. The black, square ABS actuator measures 2.29mm in length, and the switch is RoHS compliant and lead-free.
ITT KS12R22CBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.29mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KS |
| Size | 10.29mm |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT KS12R22CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.